Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1607656Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87X9639
Product RangePLUSCON
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.510 |
| 25+ | $2.100 |
| 50+ | $1.880 |
| 100+ | $1.700 |
| 500+ | $1.510 |
| 1000+ | $1.370 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1607656Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87X9639
Product RangePLUSCON
Technical Datasheet
Product RangePLUSCON
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithPhoenix M17 Circular Plug-in Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PLUSCON
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Phoenix M17 Circular Plug-in Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
