Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1628521Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73AJ9062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.220 |
| 10+ | $19.080 |
| 25+ | $18.940 |
| 50+ | $18.810 |
| 100+ | $17.910 |
| 250+ | $17.560 |
Price for:Each
Minimum: 1
Multiple: 1
$19.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1628521Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73AJ9062
Technical Datasheet
Product Range-
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts17Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuicklock
Connector Body MaterialGadolinium Zinc Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP68
IP RatingIP67, IP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Contacts
17Contacts
Coupling Style
Quicklock
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67, IP68
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Gadolinium Zinc Body
Contact Material
-
IP Rating
IP67, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
