Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1688214Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH9467
Product RangePLUSCON
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 25+ | $7.310 |
| 50+ | $6.700 |
| 100+ | $6.300 |
| 250+ | $5.940 |
| 500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1688214Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH9467
Product RangePLUSCON
Technical Datasheet
No. of Positions15Positions
Connector Shell SizeDA
Product RangePLUSCON
GenderSocket
Connector Body MaterialSteel Body
For Use WithPhoenix VS-15-… Series D-sub Sleeve Housings
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
15Positions
Product Range
PLUSCON
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DA
Gender
Socket
For Use With
Phoenix VS-15-… Series D-sub Sleeve Housings
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
