Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1688861Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH9441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $4.240 |
| 25+ | $4.160 |
| 50+ | $4.070 |
| 100+ | $3.990 |
| 250+ | $3.900 |
| 500+ | $3.820 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1688861Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH9441
Technical Datasheet
No. of Positions9Positions
Connector Shell SizeDE
Product Range-
Connector Body MaterialSteel Body
For Use WithD Sub Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
9Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DE
Gender
Receptacle
For Use With
D Sub Crimp Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
