Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1715828Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel71C4100
Cut Tape71C4100
Product RangeMKDS
Also Known AsMKDS 1,5/12-5,08
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.370 | $11.37 |
| Total Price | $11.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 10+ | $10.990 |
| 50+ | $10.380 |
| 100+ | $9.600 |
| 250+ | $8.910 |
| 500+ | $8.560 |
| 1000+ | $8.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1715828Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel71C4100
Cut Tape71C4100
Product RangeMKDS
Also Known AsMKDS 1,5/12-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions12Positions
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMKDS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1715828 is a 12-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This MKDS 1,5/12-5,08 terminal block has fully developed contact geometries and surfaces. It accepts 30 to 14AWG wire range.
- Space-saving and safe
- 7mm Stripping length
- A1 Internal cylindrical gage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
MKDS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
