Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1725669Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.71C4108
Product RangeMPT
Also Known AsMPT 0,5/ 3-2,54
Your Part Number
3,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.910 |
| 50+ | $3.690 |
| 100+ | $3.470 |
| 250+ | $3.200 |
| 500+ | $3.080 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725669Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.71C4108
Product RangeMPT
Also Known AsMPT 0,5/ 3-2,54
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage125V
Block OrientationThrough Hole Right Angle
Product RangeMPT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1725669 is a 3-way Wire-to-board PCB Terminal Block made of PA insulation ideal for use in miniature modules with high contact density. The MPT 0,5/ 3-2,54 features screw connection with tension sleeve and wave soldering. It is a MICRO PCB terminal block with 2.54mm IC pitch.
- Green color
- Single-row type with horizontal connection direction
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
MPT
Technical Docs (2)
Alternatives for 1725669
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
