Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1757048Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71C4155
Product RangeMSTB
Also Known AsMSTB 2,5/ 5-ST-5,08
Your Part Number
5,079 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $4.450 |
| 25+ | $4.370 |
| 50+ | $4.270 |
| 100+ | $4.190 |
| 250+ | $4.100 |
| 500+ | $4.010 |
| 1000+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1757048Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71C4155
Product RangeMSTB
Also Known AsMSTB 2,5/ 5-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions5Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMSTB
SVHCLead (17-Jan-2022)
Product Overview
The 1757048 from Phoenix Contact is a 5 position pluggable terminal block with screw connection. This terminal block comes with 5.08mm pitch spacing and suitable for wire size ranging from 24AWG to 12AWG.
- Green colour insulation
- Tin contact surface
- Plug-in direction parallel to the conductor axis
- Individual position coding by inserting coding profiles
- Polyamide (PA) insulating material
- UL94 V-0 flammability rating
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Dimension of terminal block is 18.3mm x 15mm x 25.4mm (L x H x W)
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (17-Jan-2022)
No. of Positions
5Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MSTB
Technical Docs (1)
Alternatives for 1757048
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
