Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1757077Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71C4157
Product RangeMSTB
Also Known AsMSTB 2,5/ 8-ST-5,08
Your Part Number
1,377 In Stock
1,343 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 5+ | $7.860 |
| 10+ | $7.150 |
| 25+ | $7.000 |
| 50+ | $6.870 |
| 100+ | $6.720 |
| 250+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1757077Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71C4157
Product RangeMSTB
Also Known AsMSTB 2,5/ 8-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMSTB
SVHCLead (17-Jan-2022)
Product Overview
The 1757077 is a 8-position 5.08mm printed-circuit board connector Terminal Block with PA (polyamide) insulator, 2.5mm² conductor area and screw wire connection method, 24 to 12AWG wire size and M3 screw thread.
- UL94V-0 Flammability rating
- 7mm Stripping length
- Tin-plated contacts
- Green colour
- Plug-in direction parallel to conductor axis
- Individual position coding by inserting coding profiles
Applications
Industrial
Notes
CR-MSTB may only be used after reflow soldering. CR-MSTB NAT HT may also be used prior to reflow soldering.
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (17-Jan-2022)
No. of Positions
8Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MSTB
Technical Docs (1)
Alternatives for 1757077
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
