Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1758018Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AC9454
Product RangeMSTB
Your Part Number
3,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.719 |
| 100+ | $0.679 |
| 250+ | $0.645 |
| 500+ | $0.606 |
| 1000+ | $0.576 |
| 2500+ | $0.564 |
Price for:Each
Minimum: 10
Multiple: 10
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1758018Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AC9454
Product RangeMSTB
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeMSTB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
320V
Product Range
MSTB
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1758018
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
