Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1777749Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81Y4058
Product RangePC
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 5+ | $9.030 |
| 10+ | $7.520 |
| 25+ | $7.370 |
| 50+ | $7.210 |
| 100+ | $7.070 |
| 250+ | $6.920 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1777749Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81Y4058
Product RangePC
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current41A
Rated Voltage1kV
Product RangePC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Wire Size (AWG)
24AWG to 8AWG
Conductor Area CSA
6mm²
Rated Current
41A
Product Range
PC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
