Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1786475Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AJ1698
Product RangeCLASSIC COMBICON IC
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
| 5+ | $6.550 |
| 10+ | $6.090 |
| 25+ | $5.700 |
| 50+ | $5.440 |
| 100+ | $5.120 |
| 250+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1786475Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AJ1698
Product RangeCLASSIC COMBICON IC
Technical Datasheet
GenderSocket
Pitch Spacing5.08mm
No. of Positions9Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeCLASSIC COMBICON IC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
No. of Positions
9Positions
Rated Voltage
320V
Product Range
CLASSIC COMBICON IC
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
