Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1792902Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78T0424
Product RangePTS
Your Part Number
187 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 50+ | $3.360 |
| 100+ | $3.160 |
| 250+ | $2.930 |
| 500+ | $2.670 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792902Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78T0424
Product RangePTS
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangePTS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
PTS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
