Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1803455Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71C4215
Product RangeMCV
Also Known AsMCV 1,5/ 5-G-3,81
Your Part Number
1,583 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.840 |
| 25+ | $1.830 |
| 50+ | $1.820 |
| 100+ | $1.810 |
| 250+ | $1.800 |
| 500+ | $1.790 |
| 2500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803455Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71C4215
Product RangeMCV
Also Known AsMCV 1,5/ 5-G-3,81
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions5Positions
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMCV
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1803455 is a 5-position 3.81mm 1-level Base Strip Header with PBT insulator and green colour. Suitable for the wave soldering processes. Through hole vertical block orientation and soldering mounting, plug-in direction vertical to the PCB.
- UL94V-0 Flammability rating
- Low-profile pin strips with compact pitches
- Individual position coding by inserting coding profiles
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
160V
Product Range
MCV
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1803455
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
