Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1803581Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71C4222
Product RangeMC
Also Known AsMC 1,5/ 3-ST-3,81
Your Part Number
1,252 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.120 |
| 25+ | $2.900 |
| 50+ | $2.740 |
| 100+ | $2.570 |
| 250+ | $2.380 |
| 500+ | $2.290 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803581Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71C4222
Product RangeMC
Also Known AsMC 1,5/ 3-ST-3,81
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions3Positions
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMC
SVHCLead (17-Jan-2022)
Product Overview
The 1803581 from Phoenix Contact is a 3 position pluggable terminal block with screw connection. This terminal block comes with 3.81mm pitch spacing and suitable for wire size ranging from 28AWG to 16AWG.
- Green colour insulation
- Tin contact surface
- Plug-in direction parallel to the conductor axis
- Individual position coding by removing the coding tab & connecting the coding profile to the header
- Polyamide (PA) insulating material
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Dimension of terminal block is 16.1mm x 11.1mm x 12.22mm (L x H x W)
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
Lead (17-Jan-2022)
No. of Positions
3Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MC
Technical Docs (1)
Alternatives for 1803581
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
