Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1806232Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC7301
Product RangeCOMBICON
Also Known As1806232, GTIN UPC EAN: 4017918046903
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $4.890 |
| 50+ | $4.650 |
| 100+ | $4.290 |
| 250+ | $3.960 |
| 500+ | $3.760 |
| 1000+ | $3.570 |
| 2500+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1806232Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC7301
Product RangeCOMBICON
Also Known As1806232, GTIN UPC EAN: 4017918046903
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions3Positions
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON
SVHCLead (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
250V
Product Range
COMBICON
Pitch Spacing
7.62mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
