Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1825543Copy
Newark Part No.01AC9056
Product RangeIC
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 25+ | $10.770 |
| 50+ | $9.850 |
| 100+ | $9.230 |
| 250+ | $8.710 |
| 500+ | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1825543Copy
Newark Part No.01AC9056
Product RangeIC
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Positions
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeIC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Positions
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
IC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
