Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1827703Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69R9643
Product RangeMC
Also Known As1827703, GTIN UPC EAN: 4017918050160
Your Part Number
1,144 In Stock
3,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.310 |
| 25+ | $2.290 |
| 50+ | $2.260 |
| 100+ | $2.240 |
| 250+ | $2.210 |
| 500+ | $2.180 |
| 2500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1827703Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69R9643
Product RangeMC
Also Known As1827703, GTIN UPC EAN: 4017918050160
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMC
SVHCLead (17-Jan-2022)
Product Overview
The MC 1,5/ 2-STF-3.81 is a 2-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the M2 screw connection. This 1827703 terminal block provides individual position coding by removing the coding tab and connecting the coding profile to the header. It accepts 28 to 16AWG wire range.
- Low design height of the MC 1,5 plug range
- Generously dimensioned wiring space
- Plug-in direction parallel to the conductor axis
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
Lead (17-Jan-2022)
No. of Positions
2Positions
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MC
Technical Docs (2)
Alternatives for 1827703
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
