Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1829471Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59Y6903
Product RangeMC
Also Known As1829471, GTIN UPC EAN: 4017918051150
Your Part Number
206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.070 |
| 10+ | $28.170 |
| 50+ | $26.680 |
| 100+ | $24.830 |
| 250+ | $23.020 |
| 500+ | $21.930 |
| 1000+ | $20.710 |
Price for:Each
Minimum: 1
Multiple: 1
$29.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1829471Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59Y6903
Product RangeMC
Also Known As1829471, GTIN UPC EAN: 4017918051150
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions16Positions
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMC
SVHCLead (16-Jan-2020)
Product Overview
The DFK-MC 1,5/16-GF-3,81 is a 16-position 8A green Terminal Block Header with solder/slip-on connection and direct mounting. The 1829471 has tin contact surface with polyamide housing.
- UL94V-0 Flammability rating
- Plug-in connection for corresponding plugs with 3.81 mm pitch
- Optional solder or 2.8mm push on terminals
- Separate screw connection with the device/housing panel
- Ideal for use as headers for assembly in a device/housing panels
- Numbered ID on front and rear
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
16Positions
Rated Voltage
160V
Product Range
MC
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
