Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1840379Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14J3293
Product RangeCOMBICON MC Series
Also Known As1840379, GTIN UPC EAN: 4017918105181
Your Part Number
6,127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.430 |
| 25+ | $3.420 |
| 50+ | $3.410 |
| 100+ | $3.400 |
| 250+ | $3.390 |
| 500+ | $3.180 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840379Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14J3293
Product RangeCOMBICON MC Series
Also Known As1840379, GTIN UPC EAN: 4017918105181
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeCOMBICON MC Series
SVHCLead (17-Jan-2022)
Product Overview
The MC 1, 5/3-ST-3, 5 from Phoenix Contact is a 3 position pluggable terminal block with screw connection. This terminal block comes with 3.5mm pitch spacing and suitable for wire size ranging from 28AWG to 16AWG.
- Green colour insulation
- Tin contact surface
- Plug-in direction parallel to the conductor axis
- Individual position coding by removing the coding tab & connecting the coding profile to the header
- Polyamide (PA) insulating material
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Dimension of terminal block is 11.1mm x 10.5mm (H x W)
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
Lead (17-Jan-2022)
No. of Positions
3Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
COMBICON MC Series
Technical Docs (1)
Alternatives for 1840379
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
