Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1843635Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71C4261
Product RangeMCV
Also Known AsMCV 1,5/ 5-G-3,5
Your Part Number
4,060 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.280 |
| 25+ | $2.010 |
| 50+ | $2.000 |
| 100+ | $1.990 |
| 250+ | $1.980 |
| 500+ | $1.970 |
| 2500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1843635Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71C4261
Product RangeMCV
Also Known AsMCV 1,5/ 5-G-3,5
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions5Positions
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMCV
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1843635 is a 5-position green base strip PCB Header with tin-plated solder contacts and a PBT insulator. This MCV 1,5/ 5-G-3,5 PCB header has fully developed contact geometries and surfaces. It has secure connection.
- Low-profile pin strips with compact pitches
- Plug-in direction parallel and vertical to the PCB
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
160V
Product Range
MCV
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1843635
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
