Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1848778Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AC4375
Product RangeSKEDD
Also Known As1848778, GTIN UPC EAN: 4055626307541
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.070 |
| 10+ | $25.050 |
| 50+ | $23.160 |
| 100+ | $22.060 |
Price for:Each
Minimum: 1
Multiple: 1
$27.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1848778Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AC4375
Product RangeSKEDD
Also Known As1848778, GTIN UPC EAN: 4055626307541
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions15Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage160V
Block OrientationPress Fit Vertical
Product RangeSKEDD
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Block Orientation
Press Fit Vertical
SVHC
No SVHC (08-Jul-2021)
No. of Positions
15Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
SKEDD
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
