Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1945151Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69R9974
Product RangeCOMBICON
Also Known As1945151, GTIN UPC EAN: 4017918883324
Your Part Number
287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.250 |
| 25+ | $1.170 |
| 50+ | $1.090 |
| 100+ | $1.030 |
| 250+ | $0.983 |
| 500+ | $0.919 |
| 2500+ | $0.863 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1945151Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69R9974
Product RangeCOMBICON
Also Known As1945151, GTIN UPC EAN: 4017918883324
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Positions
Rated Current8A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PST 1.0/8-3.5 is a 8-position black pin strip PCB Header with tin-plated solder contacts and a polyamide insulator. This 1945151 pin strip has fully developed contact geometries and surfaces. The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip.
- Optimum pin geometry so as to not damage the plug
- Reflow solderable pin strip, optimized for COMBICON compact connectors
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
250V
Product Range
COMBICON
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
