Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2202528Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52Y1237
Product RangeUM BASIC 108 Kit
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.620 |
| 10+ | $30.440 |
| 50+ | $28.860 |
| 100+ | $27.910 |
| 250+ | $27.460 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$31.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202528Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52Y1237
Product RangeUM BASIC 108 Kit
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPVC
External Height - Metric127.8mm
External Width - Metric100mm
External Depth - Metric40mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial5.03"
External Width - Imperial3.94"
External Depth - Imperial1.57"
Product RangeUM BASIC 108 Kit
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
127.8mm
External Depth - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
UM BASIC 108 Kit
Enclosure Material
PVC
External Width - Metric
100mm
IP Rating
-
Body Color
Grey
External Height - Imperial
5.03"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
