Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2202874Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83Y6980
Product RangeCases and Enclosures
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.580 |
| 5+ | $28.260 |
| 10+ | $23.930 |
| 25+ | $23.450 |
| 50+ | $22.970 |
| 100+ | $22.490 |
Price for:Each
Minimum: 1
Multiple: 1
$32.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202874Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83Y6980
Product RangeCases and Enclosures
Technical Datasheet
For Use WithRaspberry Pi A+, B+, B2, B3
Accessory TypeElectronic Housing
External Height89.7mm
External Width107.6mm
External Depth62.2mm
Enclosure / Case MaterialPolycarbonate
Product RangeCases and Enclosures
SVHCNo SVHC (04-Feb-2026)
Product Overview
RPI-BC 107,6 DEV-KIT KMGY is a DIN rail housing for Raspberry Pi computers (suitable for Raspberry Pi A+, B+, B2, B3, B4).
- Set consisting of lower part, upper part, cover, and PCB retainer
- Housing according to DIN 43880
- Light grey polycarbonate housing
- Snap-in mounting
- Tool-free mounting
- Width: 4.23inch, height: 3.53inch, depth: 2.44inch
Technical Specifications
For Use With
Raspberry Pi A+, B+, B2, B3
External Height
89.7mm
External Depth
62.2mm
Product Range
Cases and Enclosures
Accessory Type
Electronic Housing
External Width
107.6mm
Enclosure / Case Material
Polycarbonate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2202874
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
