Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2203353Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AC8106
Product RangeUCS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.070 |
| 5+ | $24.370 |
| 10+ | $23.370 |
| 25+ | $22.230 |
| 50+ | $20.820 |
| 100+ | $19.680 |
Price for:Each
Minimum: 1
Multiple: 1
$26.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203353Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AC8106
Product RangeUCS
Technical Datasheet
Top TypeHousing Half Shell
Top MaterialPolycarbonate
Top ColorGrey
For Use WithPhoenix Contact UCS Series Universal Electronics Housings
External Depth - Metric195mm
External Width - Metric145mm
External Depth - Imperial7.68"
External Width - Imperial5.71"
Product RangeUCS
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Specifications
Top Type
Housing Half Shell
Top Color
Grey
External Depth - Metric
195mm
External Depth - Imperial
7.68"
Product Range
UCS
Top Material
Polycarbonate
For Use With
Phoenix Contact UCS Series Universal Electronics Housings
External Width - Metric
145mm
External Width - Imperial
5.71"
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
