Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2203364Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AC8114
Product RangeUCS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.620 |
| 50+ | $2.570 |
| 100+ | $2.520 |
| 250+ | $2.460 |
| 500+ | $2.410 |
| 1000+ | $2.360 |
| 5000+ | $2.310 |
Price for:Each
Minimum: 10
Multiple: 10
$26.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203364Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AC8114
Product RangeUCS
Technical Datasheet
Panel TypeSide Panel
Panel MaterialPC (Polycarbonate)
Body ColorGrey
External Height - Metric39.5mm
External Width - Metric96mm
External Height - Imperial1.56"
External Width - Imperial3.78"
Product RangeUCS
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Body Color
Grey
External Height - Metric
39.5mm
External Height - Imperial
1.56"
Product Range
UCS
Panel Material
PC (Polycarbonate)
For Use With
Phoenix Contact 2203349 & 2203351 Housing Half Shells
External Width - Metric
96mm
External Width - Imperial
3.78"
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
