Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2203457Copy
Newark Part No.45AC8151
Product RangeUCS
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.100 |
| 10+ | $82.020 |
| 50+ | $75.690 |
| 100+ | $71.960 |
| 250+ | $67.480 |
Price for:Each
Minimum: 1
Multiple: 1
$89.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203457Copy
Newark Part No.45AC8151
Product RangeUCS
Technical Datasheet
For Use WithDevelopment Boards
External Height67mm
External Width195mm
External Depth237mm
Enclosure MaterialPolycarbonate
Body ColorGrey
Product RangeUCS
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts
Technical Specifications
For Use With
Development Boards
External Width
195mm
Enclosure Material
Polycarbonate
Product Range
UCS
External Height
67mm
External Depth
237mm
Body Color
Grey
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts
Download Product Compliance Certificate
Product Compliance Certificate
