Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2277019Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55AJ2704 |
| Product Range | PACT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.130 |
| 5+ | $51.180 |
| 10+ | $47.900 |
| 25+ | $44.860 |
| 50+ | $41.650 |
| 100+ | $40.230 |
Price for:Each
Minimum: 1
Multiple: 1
$56.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2277019Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55AJ2704 |
| Product Range | PACT Series |
| Technical Datasheet | |
| CT Construction | Bus-bar |
| Current Ratio | 50:5 |
| Accuracy Class | Class 1 |
| Power Rating | 1.25VA |
| Window Diameter | - |
| Frequency Range | 50Hz / 60Hz |
| Transformer Mounting | DIN Rail |
| Transformer Terminals | Screw |
| Transformer Applications | Metering |
| Primary Current | 50A |
| Secondary Current Nom | 5A |
| Product Range | PACT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| CT Construction | Bus-bar |
|---|---|
| Accuracy Class | Class 1 |
| Window Diameter | - |
| Transformer Mounting | DIN Rail |
| Transformer Applications | Metering |
| Secondary Current Nom | 5A |
| SVHC | No SVHC (04-Feb-2026) |
| Current Ratio | 50:5 |
|---|---|
| Power Rating | 1.25VA |
| Frequency Range | 50Hz / 60Hz |
| Transformer Terminals | Screw |
| Primary Current | 50A |
| Product Range | PACT Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
