Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2320270Copy
Newark Part No.89Y7488
Product RangeQUINT AC UPS Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,864.180 |
| 10+ | $2,706.800 |
| 50+ | $2,559.920 |
| 100+ | $2,486.480 |
| 250+ | $2,350.090 |
| 500+ | $2,213.710 |
| 1000+ | $2,077.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2,864.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320270Copy
Newark Part No.89Y7488
Product RangeQUINT AC UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets1Outlets
Capacity (VA / W)-
Input Voltage AC Max264V
Output Voltage230VAC
Backup Time - Full Load-
Product RangeQUINT AC UPS Series
Length125mm
Width125mm
Height130mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
QUINT-UPS/ 1AC/1AC/500VA uninterruptible power supply with IQ UPS technology. It provides information regarding the charging state, remaining runtime, and service life of your rechargeable battery module at all times and thereby increases system availability. It optimum use of the buffer time and preventive monitoring of the energy storage. This comprehensive signaling and parameterization. Approved by UL/C-UL Recognized UL 1778, EN 50121-4, EN 62040-1, EN 62040-1.
- Nominal input voltage is 240VAC, 100VAC, 120VAC (-20% / +15%), 230VAC (-20% / +15%)
- Nominal output voltage range 120VAC, 230VAC, nominal output power is 400W
- Nominal output current is 4.3A (120VAC, -25°C to 50°C), 2.2A (230VAC, -25°C to 40°C)
- Efficiency is <gt/>98% (Mains operation), <gt/>98% (120VAC), <gt/>86% (Battery operation)
- Can be used worldwide, maximum efficiency, simplified start-up
- Degree of protection is IP20
- Metal (AlMg3) housing material
- Screw input and output connection
- Ambient temperature range from -20°C to 70°C(storage/transport)
- Dimension (L x W x H) is 4.921 x 5.118 x 4.921inch
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
230VAC
Product Range
QUINT AC UPS Series
Width
125mm
SVHC
No SVHC (04-Feb-2026)
No. of Outlets
1Outlets
Input Voltage AC Max
264V
Backup Time - Full Load
-
Length
125mm
Height
130mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
