Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2715940Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06WX8400
Product RangeEB 80
Also Known As2715940, GTIN UPC EAN: 4017918061692
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.070 |
| 5+ | $45.080 |
| 10+ | $43.090 |
| 25+ | $41.290 |
| 50+ | $39.130 |
| 100+ | $37.220 |
Price for:Each
Minimum: 1
Multiple: 1
$48.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2715940Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06WX8400
Product RangeEB 80
Also Known As2715940, GTIN UPC EAN: 4017918061692
Technical Datasheet
Accessory TypeJumper
For Use WithDOK 1,5-TG Terminal Blocks
No. of Positions80Positions
Pitch Spacing-
Product RangeEB 80
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
80Positions
Product Range
EB 80
For Use With
DOK 1,5-TG Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
