Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2761619Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02M0069
Product RangeSUBCON
Also Known AsSUBCON 25/F-SH
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.360 |
| 5+ | $88.790 |
| 10+ | $81.710 |
| 25+ | $78.620 |
| 50+ | $73.170 |
Price for:Each
Minimum: 1
Multiple: 1
$89.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2761619Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02M0069
Product RangeSUBCON
Also Known AsSUBCON 25/F-SH
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSUBCON
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeScrew
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2761619 is a 25-position female D-sub Bus PCB Receptacle with the screw connection and <lt/>35° one cable entry. This SUBCON 25/F-SH connector has easy mounting. The housing is made of metal-plated ABS. Modbus signals are supported.
- Easy assembly
- Assembly under field conditions
- High level of EMC
- Flexibility in terms of cable entry selection
- For universal use
- 5mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
SUBCON
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
