Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2810612Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ5324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.280 |
| 10+ | $284.320 |
| 50+ | $273.830 |
| 100+ | $257.380 |
| 250+ | $239.430 |
Price for:Each
Minimum: 1
Multiple: 1
$296.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2810612Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ5324
Technical Datasheet
Signal Conditioner InputCurrent, Frequency
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current, Frequency
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
Non Isolated
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
