Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2861247Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ2582
Product RangeIB IL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.660 |
| 5+ | $172.520 |
| 10+ | $164.060 |
| 25+ | $154.850 |
Price for:Each
Minimum: 1
Multiple: 1
$180.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861247Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ2582
Product RangeIB IL
Technical Datasheet
No. of Digital Inputs8
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeIB IL
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
IP20
SVHC
Lead (04-Feb-2026)
Supply Voltage
24VDC
Product Range
IB IL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
