Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2861250Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52AJ5159 |
| Product Range | IB IL |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $296.380 |
| 50+ | $287.880 |
| 100+ | $275.930 |
| 250+ | $270.410 |
| 500+ | $264.890 |
| 1000+ | $259.370 |
| 5000+ | $253.860 |
Price for:Each
Minimum: 10
Multiple: 10
$2,963.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2861250Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52AJ5159 |
| Product Range | IB IL |
| Technical Datasheet | |
| No. of Digital Inputs | 16 |
| Supply Voltage | 24VDC |
| IP / NEMA Rating | IP20 |
| Product Range | IB IL |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| No. of Digital Inputs | 16 |
|---|---|
| IP / NEMA Rating | IP20 |
| SVHC | Lead (04-Feb-2026) |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | IB IL |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
