
Need more?
| Quantity | Price |
|---|---|
| 1+ | $358.210 |
| 50+ | $345.630 |
| 100+ | $325.820 |
| 250+ | $307.030 |
| 500+ | $296.870 |
| 1000+ | $290.930 |
| 5000+ | $284.990 |
Product Information
Product Overview
The TRIO-PS/3AC/24DC/10 is a 24V/240W 1-output primary switched TRIO Power Supply for DIN-rail mounting, 1-phase input with standard functionality. TRIO Power is particularly suited to standard machine production. The robust metal housing, the high electric strength and the wide temperature range ensure a high level of power supply reliability. Use the third negative terminal block as a grounding terminal block, maximum operational reliability thanks to high MTBF (mean time between failures) of more than 500000 hours, rugged design with metal housing, compensation of voltage drops by means of output voltage that can be adjusted on the front.
- IP20 Protection rating
- -25 to 70°C Operating temperature range
- <gt/>20ms (3 x 400VAC) Power failure bypass
Applications
Power Management
Technical Specifications
ITE
240W
10A
-
-
-
320V AC to 575V AC
Adjustable, Fixed
Lead (25-Jun-2025)
1 Output
24VDC
-
-
-
320VAC
575VAC
TRIO POWER Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
