
Need more?
| Quantity | Price |
|---|---|
| 1+ | $549.900 |
| 10+ | $529.810 |
| 50+ | $505.110 |
| 100+ | $468.030 |
| 250+ | $437.140 |
| 500+ | $417.050 |
| 1000+ | $395.430 |
Product Information
Product Overview
The QUINT-PS/3AC/24DC/5 is a 24V/14W 1-output primary switched QUINT Power Supply for DIN-rail mounting with SFB (Selective Fuse Breaking) technology, 3-phase input with maximum functionality. QUINT Power circuit breakers magnetically and therefore quickly trip at six times the nominal current. The high level of system availability is additionally ensured, preventive function monitoring, as it reports critical operating states before errors occur. Reliable starting of heavy loads takes place via the static power reserve power boost. Reliable starting of difficult loads with the static power boost power reserve with up to 1.5 times the nominal current permanently. Fast tripping of standard circuit breakers with dynamic power reserve SFB (selective fuse breaking) technology with up to 6 times the nominal current for 12ms, preventive function monitoring.
- IP20 Protection rating
- -25 to 70°C Operating temperature range
- <gt/>20ms at 400VAC and <gt/>30ms at 500VAC Power failure bypass
Applications
Power Management
Technical Specifications
ITE
120W
5A
-
-
-
500VAC
Adjustable, Fixed
Lead (04-Feb-2026)
1 Output
24VDC
-
-
-
320VAC
320V AC to 500V AC
QUINT POWER Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
