Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2896429Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82Y9765
Product RangeBC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.280 |
| 50+ | $5.170 |
| 100+ | $5.070 |
| 250+ | $4.960 |
| 500+ | $4.850 |
| 1000+ | $4.750 |
| 5000+ | $4.640 |
Price for:Each
Minimum: 10
Multiple: 10
$52.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896429Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82Y9765
Product RangeBC
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialPolycarbonate
External Height - Metric62.2mm
External Width - Metric53.6mm
External Depth - Metric89.7mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial2.45"
External Width - Imperial2.11"
External Depth - Imperial3.53"
Product RangeBC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
62.2mm
External Depth - Metric
89.7mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.11"
Product Range
BC
Enclosure Material
Polycarbonate
External Width - Metric
53.6mm
IP Rating
-
Body Color
Grey
External Height - Imperial
2.45"
External Depth - Imperial
3.53"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
