Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2901642Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68AK5158
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.880 |
| 50+ | $91.540 |
| 100+ | $85.320 |
| 250+ | $79.940 |
| 500+ | $74.850 |
Price for:Each
Minimum: 1
Multiple: 1
$99.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901642Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68AK5158
Technical Datasheet
Convert FromRJ45 Jack
Rated Current-
Rated Voltage-990V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From
RJ45 Jack
Rated Current
-
Product Range
-
Convert To
Spring Cage Clamp Type 8 Position Terminal Block
Rated Voltage
-990V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
