
Need more?
| Quantity | Price |
|---|---|
| 1+ | $448.830 |
| 10+ | $425.290 |
| 50+ | $404.680 |
| 100+ | $376.720 |
| 250+ | $354.650 |
| 500+ | $338.460 |
| 1000+ | $320.800 |
Product Information
Product Overview
TRIO-PS-2G/3AC/24DC/10 is a primary-switched TRIO POWER power supply unit for push-in connection for DIN rail mounting and 3-phase input. With standard functionality the TRIO POWER power supply range with push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single and three-phase modules are optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply units, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads. Approved by EN 50121-4, EN 50178/VDE 0160 (PELV), EN 61000-3-2, IEC 62368-1 (SELV), IEC 62368-1 (SELV) und EN 60204-1 (PELV), DIN VDE 0100-410, EN 61558-2-16 (air clearances and creep age distances only), UL listed UL 508, UL/C-UL, UL 60950-1.
- Nominal input voltage from 3x 400VAC to 500VAC, 2x 400VAC to 500VAC, nom output voltage is 24VDC ±1%
- Output power is 240W/360W, nominal output current is 10A
- Efficiency is 92% (for 400VAC and nominal values)
- Save time and costs, push-in connection and narrow design, rugged design
- Increase system availability, dynamic boost with 150% of the nominal current for five seconds
- Degree of protection is IP20
- Metal housing material
- Push-in input and output connection
- Operating ambient temperature -25°C to 70°C (> 60°C derating 2.5 %/K)
- Dimension is (W x H x D) 1.65 x 5.11 x 6.29inch
Technical Specifications
ITE
240W
10A
-
-
-
Adjustable, Fixed
Lead (04-Feb-2026)
1 Output
24VDC
-
-
-
320V AC to 575V AC
TRIO POWER Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
