Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2905470Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC7816
Product RangeFLT-SEC Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1,826.210 |
| 50+ | $1,789.690 |
| 100+ | $1,753.160 |
| 250+ | $1,716.650 |
| 500+ | $1,680.120 |
| 1000+ | $1,643.600 |
| 5000+ | $1,607.070 |
Price for:Each
Minimum: 10
Multiple: 10
$18,262.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905470Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC7816
Product RangeFLT-SEC Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles-
SPD TypeType 1 & 2
Peak Surge Current25kA
Continuing Operating Voltage Max350VAC
Suppressor MountingDIN Rail
Product RangeFLT-SEC Series
Plug Type-
SVHCLead (04-Feb-2026)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
350VAC
Product Range
FLT-SEC Series
SVHC
Lead (04-Feb-2026)
No. of Poles
-
Peak Surge Current
25kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
