Print Page
2906239
Transducer, AC, Current/Voltage/Analog Output, 19.2 to 30V, -25 to 60°C, DIN Rail, MACX MCR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2906239Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7834
Product RangeMACX MCR Series
Your Part Number
4 In Stock
17 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $547.910 |
| 5+ | $536.950 |
| 10+ | $525.990 |
Price for:Each
Minimum: 1
Multiple: 1
$547.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906239Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7834
Product RangeMACX MCR Series
Technical Datasheet
Transducer FunctionAC Voltage Input
Supply Voltage Min19.2VDC
Measured VoltageAC
Supply Voltage Max30VDC
Supply Voltage Range19.2V DC to 30V DC
Supply Voltage Range19.2V DC to 30V DC
Accuracy %-%
Primary Voltage Nom660VAC
Accuracy-
Secondary Signal TypeCurrent, Voltage
Input Current45mA
Sensor Output TypeAnalog
Sensor MountingDIN Rail
External Depth114.5mm
Output Current Max22mA
Operating Temperature Min-25°C
Output Current Max22mA
Linearity %0
Operating Temperature Max60°C
Product RangeMACX MCR Series
SVHCLead (04-Feb-2026)
Technical Specifications
Transducer Function
AC Voltage Input
Measured Voltage
AC
Supply Voltage Range
19.2V DC to 30V DC
Accuracy %
-%
Accuracy
-
Input Current
45mA
Sensor Mounting
DIN Rail
Output Current Max
22mA
Output Current Max
22mA
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Supply Voltage Min
19.2VDC
Supply Voltage Max
30VDC
Supply Voltage Range
19.2V DC to 30V DC
Primary Voltage Nom
660VAC
Secondary Signal Type
Current, Voltage
Sensor Output Type
Analog
External Depth
114.5mm
Operating Temperature Min
-25°C
Linearity %
0
Product Range
MACX MCR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
