Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2906244Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7836
Product RangeMACX MCR Series
Your Part Number
4 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $550.870 |
| 50+ | $517.490 |
| 100+ | $487.450 |
| 250+ | $464.490 |
| 500+ | $455.210 |
| 1000+ | $445.910 |
| 5000+ | $436.620 |
Price for:Each
Minimum: 1
Multiple: 1
$550.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906244Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7836
Product RangeMACX MCR Series
Technical Datasheet
Transducer FunctionAC Voltage Input
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Accuracy %-%
Input Current45mA
External Depth114.5mm
Output Current Max22mA
Operating Temperature Min-25°C
Output Current Max22mA
Linearity %0
Operating Temperature Max60°C
Product RangeMACX MCR Series
SVHCLead (04-Feb-2026)
Technical Specifications
Transducer Function
AC Voltage Input
Supply Voltage Max
30VDC
Input Current
45mA
Output Current Max
22mA
Output Current Max
22mA
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Supply Voltage Min
19.2VDC
Accuracy %
-%
External Depth
114.5mm
Operating Temperature Min
-25°C
Linearity %
0
Product Range
MACX MCR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
