Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2907787Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K3491
Your Part Number
1,116 In Stock
2,560 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $4.310 |
| 25+ | $4.230 |
| 50+ | $4.140 |
| 100+ | $4.060 |
| 250+ | $3.970 |
| 500+ | $3.880 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907787Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K3491
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection Method-
Rated Current12A
Rated Voltage320V
Block OrientationSMD Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
12A
Block Orientation
SMD Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Max
-
Wire Connection Method
-
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
