Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2909906Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK0906
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.070 |
| 5+ | $47.860 |
| 10+ | $46.900 |
| 25+ | $45.900 |
| 50+ | $44.720 |
Price for:Each
Minimum: 1
Multiple: 1
$49.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909906Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK0906
Technical Datasheet
Product Range-
Current Rating24A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
24A
Supply Voltage
24VDC
Load Current Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
