Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2910105Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH3219
Product RangeUNO POWER Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $293.370 |
| 50+ | $285.150 |
| 100+ | $271.960 |
| 250+ | $266.150 |
| 500+ | $260.820 |
| 1000+ | $255.500 |
| 5000+ | $250.170 |
Price for:Each
Minimum: 10
Multiple: 10
$2,933.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910105Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH3219
Product RangeUNO POWER Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeUNO POWER Series
SVHCLead (04-Feb-2026)
Product Overview
UNO2-PS/1AC/24DC/480W is a primary-switched power supply unit for screw connection, DIN rail mounting, 1-phase input. Approved by UL/C-UL Listed UL 61010-1, UL/C-UL Listed UL 61010-2-201, UL/C-UL listed ANSI/UL 121201 class I, division 2, groups A, B, C, D (hazardous location).
- Input voltage is 100VAC to 240VAC, nominal output voltage is 24VDC
- Nominal output current is 20A, typical efficiency is 93% (120VAC), 94.6% (230VAC)
- Save space in the control cabinet, to an extremely narrow overall width of just 59mm
- Save energy to a high degree of efficiency
- Simple output voltage monitoring, to the floating DC OK relay contact
- Screw input and output connection
- Metal housing material
- Degree of protection is IP20
- Operating ambient temperature -25°C to 70°C (<gt/> 55°C derating: 2.5%/K
- Dimension is (W x H x D) 2.32 x 5.11 x 4.92inch
Technical Specifications
Power Supply Applications
-
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
UNO POWER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
