Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2910141Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34AH3330
Product RangePLC-TR-1T Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.520 |
| 50+ | $87.090 |
| 100+ | $85.660 |
| 250+ | $84.230 |
| 500+ | $78.880 |
Price for:Each
Minimum: 1
Multiple: 1
$88.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910141Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34AH3330
Product RangePLC-TR-1T Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max300min
Product RangePLC-TR-1T Series
Contact ConfigurationSPDT
Contact Current6.3A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage24V
Timing Adjustment-
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Voltage VDC
-
Time Max
300min
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
-
Time Min
0.1s
Product Range
PLC-TR-1T Series
Contact Current
6.3A
Contact Voltage VAC
250V
Nom Input Voltage
24V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
