Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2955577Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 06WX8407 |
| Product Range | UM |
| Also Known As | UM-BE 35, 2955577 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 10+ | $7.880 |
| 25+ | $7.660 |
| 50+ | $7.430 |
| 100+ | $7.210 |
| 250+ | $6.400 |
| 500+ | $6.010 |
| 1000+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2955577Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 06WX8407 |
| Product Range | UM |
| Also Known As | UM-BE 35, 2955577 |
| Technical Datasheet | |
| Base Type | Base Element |
| Accessory Type | Base Element |
| Base Material | Polyamide |
| Base Color | Green |
| For Use With | Universal Module UM for Custom Circuit |
| External Depth - Metric | 35mm |
| External Width - Metric | - |
| External Height - Metric | - |
| External Depth - Imperial | - |
| External Width - Imperial | - |
| External Height - Imperial | - |
| Product Range | UM |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
A module component that can be used to form a module that fits circuit boards 108mm wide and 1.5mm thick. The length of the module is made up from two side elements, plus base elements as necessary, connected by four metal pins through each element
- Base element without foot
- Width: 35mm
Technical Specifications
| Base Type | Base Element |
|---|---|
| Base Material | Polyamide |
| For Use With | Universal Module UM for Custom Circuit |
| External Width - Metric | - |
| External Depth - Imperial | - |
| External Height - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
| Accessory Type | Base Element |
|---|---|
| Base Color | Green |
| External Depth - Metric | 35mm |
| External Height - Metric | - |
| External Width - Imperial | - |
| Product Range | UM |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
