Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2961312Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89W0414
Product RangeREL-MR Series
Your Part Number
539 In Stock
230 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $8.550 |
| 50+ | $8.510 |
| 100+ | $8.470 |
| 250+ | $8.430 |
| 500+ | $8.280 |
| 1000+ | $7.980 |
| 5000+ | $7.790 |
Price for:Each
Minimum: 10
Multiple: 10
$85.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961312Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89W0414
Product RangeREL-MR Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeREL-MR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
REL-MR Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
