Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2963747Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9436
Product RangePSRclassic Series
Also Known As2963747, GTIN UPC EAN: 4017918482145
Your Part Number
43 In Stock
37 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.330 |
| 50+ | $140.090 |
| 100+ | $131.740 |
| 250+ | $122.860 |
| 500+ | $114.060 |
| 1000+ | $113.100 |
| 5000+ | $111.380 |
Price for:Each
Minimum: 1
Multiple: 1
$148.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963747Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9436
Product RangePSRclassic Series
Also Known As2963747, GTIN UPC EAN: 4017918482145
Technical Datasheet
Coil Voltage24VDC
Contact Configuration5PST-NO, DPST-NC
Product RangePSRclassic Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCLead (04-Feb-2026)
Product Overview
The PSR-SCP-24UC/URM /5X1/2X2 is an Universal Safety Relay with forcibly guided 5NO and 2NC silver tin oxide contacts, single-channel, pluggable terminal blocks with screw connection.
- -20 to 55°C Ambient temperature range
Applications
Industrial, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
PSRclassic Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
IP20, IP54
Contact Configuration
5PST-NO, DPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
