Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2963763Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9434
Product RangePSRclassic Series
Also Known As2963763, GTIN UPC EAN: 4017918878085
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $261.960 |
| 50+ | $254.590 |
| 100+ | $245.180 |
| 250+ | $240.270 |
| 500+ | $235.370 |
| 1000+ | $230.460 |
| 5000+ | $225.560 |
Price for:Each
Minimum: 10
Multiple: 10
$2,619.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963763Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9434
Product RangePSRclassic Series
Also Known As2963763, GTIN UPC EAN: 4017918878085
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO, SPST-NC
Product RangePSRclassic Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCLead (04-Feb-2026)
Product Overview
The PSR series Safety Relay demonstrates that innovative safety solutions do not necessarily has to be complex in order to meet the high requirements of machine building and systems manufacturing. As well as offering easy integration and handling, the modules are characterized by their compact, space-saving design as well as their high quality, safety and reliability. In particular, safety applications can be implemented under optimum cost-benefit conditions with the new PSR-mini safety relay range.
Applications
Industrial, Lighting
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
PSRclassic Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
IP20, IP54
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
